TE Connectivity 1103470-1 technical specifications.
| Approvals | EN |
| Body Material | Polyamide |
| Color | Grey |
| ELV | Compliant |
| Gender | Male to Female |
| Package Quantity | 40 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.