This aluminum backshell is a grey-colored component with a height of 25mm and a length of 40mm. It has a width of 1.575inch and is packaged as a loose piece. The backshell is compliant with ELV and RoHS regulations, and is part of the HTS HA.3 series.
TE Connectivity 1106404-3 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 25mm |
| Housing Color | Grey |
| Length | 40mm |
| Mount | Base |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HA.3 |
| Width | 1.575inch |
| RoHS | Compliant |
No datasheet is available for this part.