This aluminum backshell is made from grey aluminum with a height of 49mm and a length of 40mm. It has a width of 1.041inch and is compliant with IP65, water resistant, and dust tight ratings. The backshell is packaged as a loose piece and is available in quantities of 5. It is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1106406-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 49mm |
| Housing Color | Grey |
| Length | 40mm |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HA.3, HTS |
| Width | 1.041inch |
| RoHS | Compliant |
No datasheet is available for this part.
