
This aluminum backshell is manufactured by TE Connectivity and features a grey color. It is compliant with ELV regulations and has dimensions of 49mm in height, 40mm in length, and 1.041inch in width. The backshell is available in packs of 5 and is packaged as a loose piece.
TE Connectivity 1106406-3 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 49mm |
| Length | 40mm |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HA.3 |
| Width | 1.041inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106406-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.