Hood 3 Shell Size Aluminum Die Cast Box
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Black |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 48mm |
| Housing Color | Black |
| Length | 2.357inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB-K, HTS |
| Width | 1.689inch |
| RoHS | Compliant |