The TE Connectivity 1106419-7 is a grey aluminum backshell with a package quantity of 5, packaged in a box. It is made of aluminum material and has a housing color of grey. The backshell is compliant with ELV and RoHS. It has a height of 48mm and dimensions of 2.357inch in length and 1.689inch in width. It is rated for IP65, water resistant, and dust tight.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 48mm |
| Housing Color | Grey |
| Length | 2.357inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB.6, HTS |
| Width | 1.689inch |
| RoHS | Compliant |