TE Connectivity 1106427-4 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 2.756inch |
| Length | 4.291inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTS EMV-K |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106427-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.