
TE Connectivity 1106430-5 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 43mm |
| ELV | Compliant |
| Height | 50mm |
| Housing Color | Grey |
| Length | 2.88inch |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB.10, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106430-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.