
Hood 180° 5 Shell Size Silver Aluminum Die Cast Box
Sign in to ask questions about the TE Connectivity 1106439-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1106439-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 57.3mm |
| Housing Color | Grey |
| Length | 79.5mm |
| Material | Aluminium |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.16 |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106439-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
