Hood 180° 6 Shell Size Silver Aluminum Die Cast Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1106449-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1106449-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 60mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 93.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB.16, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106449-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.