TE Connectivity 1106450-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Connector System | Cable-to-Cable |
| Height | 3.14inch |
| Length | 93.5mm |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106450-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.