
This aluminum backshell is made from grey aluminum material and has a width of 57mm. It is designed for base mount applications and is part of the HD series. The backshell is compliant with ELV regulations and is packaged in a quantity of 5 loose pieces.
Sign in to ask questions about the TE Connectivity 1106451-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1106451-4 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 3.03inch |
| Housing Color | Grey |
| Length | 4.606inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106451-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
