
Hood 180° 6 Shell Size Aluminum Die Cast
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1106454-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 3.15inch |
| Length | 129.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTS HIP.16 |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106454-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.