
The HB Series Aluminum Backshell is a metal and plastic component with a grey color, measuring 120mm in length and 1.693inch in width. It features a straight orientation and is rated for IP65, making it water-resistant and dust-tight. The backshell is compliant with RoHS regulations and is packaged in a box with 5 units per package.
Sign in to ask questions about the TE Connectivity 1106465-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1106465-4 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 43mm |
| ELV | Compliant |
| Height | 2.75inch |
| Housing Color | Grey |
| Length | 120mm |
| Material | Aluminium |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HB |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106465-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.