
Hood 180° 8 Shell Size Powder Aluminum Die Cast
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Grey |
| Connector System | Cable-to-Cable |
| Height | 81.5mm |
| Housing Color | Grey |
| Length | 120mm |
| Material | Aluminium |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD |
| Width | 1.69inch |
| RoHS | Compliant |