The 11080-2 is a D-Subminiature connector with 9 contacts, a right angle body orientation, and a termination method of solder. It has a terminal pitch of 1.38 and is designed for through hole mounting. This connector features a number of rows equal to 2 and a number of ports equal to 1.
TE Connectivity 11080-2 technical specifications.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 11080-2 to view detailed technical specifications.
No datasheet is available for this part.