TE Connectivity 1108846-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Protection | Yes (With) |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HC25, CHC, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1108846-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.