
Connector Accessories Latch Straight Polyester Black Gold/Palladium Nickel Package
Sign in to ask questions about the TE Connectivity 111451-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 111451-3 technical specifications.
| Approvals | CSA |
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.02mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 0.928inch |
| Material | Polyester |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111451-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.