This 20-position through-hole PCB mount connector features a black housing and a UL94 V-0 flammability rating. It is made with bronze contacts plated with gold and has a square contact shape with a post length of 3.05mm. The connector is ELV compliant and has a mating alignment feature that ensures proper connection. It is not RoHS compliant and does not have a mating connector lock.
TE Connectivity 111472-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 20 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | No |
| Shrouded | Yes (With) |
| RoHS | Not Compliant |
No datasheet is available for this part.