
This 16-contact right-angle cable mount header features nickel-gold plating and a 2.54mm pitch. It is designed for use in applications where a high level of reliability is required, but is non-compliant with ELV regulations. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is not RoHS compliant and has a termination type of IDT.
TE Connectivity 111492-3 technical specifications.
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 111492-3 to view detailed technical specifications.
No datasheet is available for this part.
