Conn Ejector Header M 24 POS 2.54mm IDT RA Cable Mount Bulk
TE Connectivity 111492-5 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 111492-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.