010 Univ I/o 30DP Slot Ltch
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Height | 8.38mm |
| Housing Color | Black |
| Length | 37.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Poles | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 27.81mm |
| RoHS | Not Compliant |