TE Connectivity 111506-3 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Height | 8.38mm |
| Housing Color | Black |
| Length | 45.11mm |
| Mating Cycles | 150 |
| Number of Poles | 16 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 27.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 111506-3 to view detailed technical specifications.
No datasheet is available for this part.