
This 10-position AMP-LATCH connector features a current rating of 500mA and meets CSA approval standards. Constructed from glass and polyester materials, the connector's body is black in color with bronze contacts plated in gold. The connector is compliant with ELV standards and features a flammability rating of UL94 V-0. It is also lead-free and meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 111547-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 111547-1 technical specifications.
| Approvals | CSA |
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Material | Polyester |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111547-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
