
This 34-position ribbon cable connector from TE Connectivity is made with a glass and polyester body, featuring a bronze contact with gold plating. It is compliant with ELV standards and lead-free, with a packaging style of bulk. The connector has a straight orientation and a pitch of 3.96mm, with a length of 2.14 inches and a depth of 8.38mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 111547-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 111547-8 technical specifications.
| Approvals | CSA |
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.38mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 2.14inch |
| Number of Positions | 34 |
| Number of Ways | 34 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111547-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
