
This 40-position straight-through connector features a black body made of glass and polyester, with bronze contacts plated with gold. It is compliant with ELV and RoHS standards, and is lead free. The connector has a depth of 8.38mm and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 111547-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 111547-9 technical specifications.
| Approvals | CSA |
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.38mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 2.44inch |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 111547-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.