
Eight-position, three-row female header with right-angle orientation and through-hole mounting. Features gold-plated bronze contacts, a black housing, and shielded construction. Operates within a temperature range of -40°C to 85°C, with a solder termination and 2.25mm tail length. Rated UL94 V-0 for flammability.
TE Connectivity 1116151-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.25mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1116151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
