This 34-position 2-row free hanging female socket connector features a black housing and copper contacts with gold plating. It is non-compliant with ELV regulations and contains lead, making it non-RoHS compliant. The connector is packaged in bulk quantities of 60 pieces and has a pitch of 0.079inch and row spacing of 0.079inch. The wire and cable gauge is 28AWG and the type is ribbon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 111623-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | AMP-LATCH |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 111623-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.