
Right-angle RJ45 connector with 8 positions and 8 loaded contacts, designed for Cat 5 applications. Features bronze contacts with gold plating for reliable connectivity. Operates within a temperature range of -40°C to 80°C with a maximum voltage rating of 150V AC. The connector has a black housing, a single element configuration, and is terminated via solder. It mounts directly to PCBs with a right-angle orientation and a 2.54mm pitch.
TE Connectivity 1116504-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.65mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 14.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 396 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.48mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116504-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.