This 2-port connector features a vertical orientation and is constructed from ABS material. It is available in a package quantity of 10 and is compliant with ELV regulations. The connector has a black color and measures 104.17mm in height and 34.07mm in width.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Compliant |
| Height | 104.17mm |
| Material | ABS |
| Number of Ports | 2 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | SL 110Connect, AMP |
| Width | 34.07mm |
| RoHS | Compliant |