
Shrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch and straight, through-hole mounting. This male pin connector system utilizes copper alloy contacts with gold, tin, and lead plating, offering a contact mating length of 0.24 inches and a contact post length of 0.12 inches. The black housing is UL94 V-0 flammability rated, and the component includes mating alignment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 111782-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.86mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 2.3mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Positions Loaded | 39 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 0.155inch |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 111782-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.