
Conn SCSI M 40 POS 1.27mm Solder ST SMD 40 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 1123283-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1123283-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Surface Mount, Edge, Board |
| Number of Positions | 40 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1123283-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
