
Female signal contact, straight orientation, for cable mounting. Features copper alloy with tin plating, designed for 0.64mm mating tab width and 20-24AWG wire gauge. Operates within a temperature range of -40°C to 248°C. RoHS compliant, ELV compliant, and packaged in tape and reel.
Sign in to ask questions about the TE Connectivity 1123343-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1123343-1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.067inch |
| Length | 15.5mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTILOCK 025 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123343-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
