
Female signal contact for cable mounting, featuring gold-plated copper alloy construction. Designed for 20-24 AWG wire, it offers a 5A current rating and 12V voltage rating. This straight, unshielded contact has a 0.64mm mating tab width and supports an insulation diameter up to 0.067 inches. Operating temperature range is -40°C to 140°C, with RoHS and ELV compliance. Packaged in tape and reel for automated assembly.
TE Connectivity 1123343-2 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.067inch |
| Length | 15.5mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 12V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123343-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.