
This 24-position, 3-row female socket wire housing is made of blue plastic and features a 2.5mm pitch. It is designed for use with crimp termination and is lead free. The housing is available in a bulk packaging quantity of 100. The wire housing is RoHS compliant and is suitable for use in ELV-compliant applications.
Sign in to ask questions about the TE Connectivity 1123632-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1123632-5 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123632-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.