
Female crimp contact for wire-to-wire power applications. Features a 8A current rating and 250V voltage rating. Constructed from tin-plated bronze with a 1.4um plating thickness. Designed for discrete wire with a 18-22AWG gauge and a maximum insulation diameter of 3mm. Operates within a temperature range of -25°C to 105°C. Supplied on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 1123721-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1123721-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 8A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 8A |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4mm |
| Insulation Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.4um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Economy Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123721-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
