
This 10-position right angle header is designed for use in applications with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It features a copper alloy contact material with a gold plating and is compliant with ELV standards. The header is available in a tray packaging with 50 units per package and is not radiation hardened. It is not RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |