This 2-position rectangular connector from TE Connectivity features copper alloy contacts with a tin plating, and is compliant with ELV and RoHS regulations. The connector has a natural housing color and a flammability rating of UL94 HB. It operates within a temperature range of -30°C to 80°C and is suitable for free hanging mount applications.
TE Connectivity 1123899-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Natural |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SQUIB |
| Serviceable | No |
| Termination | Crimp |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123899-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.