
11261909
Sign in to ask questions about the TE Connectivity 11261909 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 11261909 technical specifications.
| Marker Type | Pre Printed Heat Shrinkable Sleeve |
| Legend | 9 |
| Marker Material | PO (Polyolefin) |
| Marker Colour | White |
| I.D. Max | 6mm |
| I.D. Min | 2mm |
| Shrink Ratio | 3:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 11261909 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.