
This 60mm black PVC cable marker is designed for use in applications where ELV compliance is required. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The marker is made from PVC material and is available in bulk packaging with 500 units per package. It is not applicable for lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 11310000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 11310000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 60mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 1131 |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 11310000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
