
TE CONNECTIVITY / RAYCHEM 113200000 Cable Tie Mount, Carrier Strip for K-Type Markers, Pk500, Cable Tie, PVC (Polyvinylchloride), Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 113200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 113200000 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Height | 9.5mm |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 113200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.