
RF Coaxial Connector, SMB series, right-angle jack with solder termination. Features 50-ohm impedance, brass body and contacts with gold plating, and a PTFE dielectric. Designed for coaxial wire/cable, this through-hole mount connector operates up to 4GHz and has a 11mm length.
TE Connectivity 113374810 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 11mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Operating Frequency | 0 ? 4GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.126inch |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | SMB |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 113374810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.