
The module is a female connector with a copper contact plating and nickel plating. It has a depth of 10mm and a height of 14.5mm, with a length of 22mm. The module is not lead-free and is not compliant with Reach SVHC regulations. It is packaged individually.
Sign in to ask questions about the TE Connectivity 114693731 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 114693731 technical specifications.
| Package/Case | Module |
| Contact Plating | Copper |
| Depth | 10mm |
| ELV | Compliant |
| Gender | Female |
| Guide Hardware | No (Without) |
| Height | 14.5mm |
| Lead Free | Not Applicable |
| Length | 22mm |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 114693731 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.