The 115-BU terminal block from TE Connectivity is a 2-position terminal block with a voltage rating of 600V. It features a nickel-plated contact plating and is compliant with ELV regulations. The block is made of nylon insulation material and has a flammability rating of UL94 V-1. It is RoHS compliant and suitable for use in applications where lead-free components are not required. The terminal block is available in a C DIN Rail package type.
Sign in to ask questions about the TE Connectivity 115-BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 115-BU technical specifications.
| Contact Plating | Nickel |
| Current | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 100, Buchanan |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 115-BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.