
Male signal and power contact for vertical PCB mounting, featuring a 2.54mm pitch and 5.08mm row spacing. This component offers a 3A current rating, gold-plated copper alloy construction, and a 17.45mm post length. Designed for solder termination, it supports PCB thicknesses of 3.18mm and operates within a temperature range of -65°C to 125°C. Packaged in tape and reel for efficient handling.
TE Connectivity 117249-7 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 17.45mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Orientation | Vertical |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Economate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 117249-7 to view detailed technical specifications.
No datasheet is available for this part.