
Contact PIN Crimp ST Cable Mount T/R
Sign in to ask questions about the TE Connectivity 117285-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 117285-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 17.83mm |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Economate |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 117285-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.