CONN DSUB HD RCPT 15POS R/A SLDR
TE Connectivity 117345301 technical specifications.
| Body Material | Plastic, Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Length | 30.8mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.29mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | SPCC |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 117345301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.