
CABLE TERMINATED, MALE, TRIAXIAL CONNECTOR, SOLDER, JACK
Sign in to ask questions about the TE Connectivity 118345-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 118345-000 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Manufacturer Series | 118345 |
| Mounting Style | STRAIGHT |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 118345-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.