
Standard density card edge connector with 22 positions and 2 rows, featuring a 2.54mm pitch and 5.08mm row spacing. Designed for 1.8mm card thickness, this straight, female connector utilizes gold and tin plated bronze contacts with a 3A current rating and 4.57mm contact post length. It offers with mating alignment and PCB mount retention, mounting vertically via through-hole termination with solder. The black PBT housing operates between -55°C and 85°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 119738-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.8mm |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.57mm |
| Contact Retention | No (Without) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.85mm |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | AMP PACE |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 119738-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
