Terminal Block Interface Modules SOCKET 11 POSITION
TE Connectivity 11S technical specifications.
| Color | Black |
| Current Rating | 10A |
| Mount | Socket |
| Number of Positions | 11 |
| Package Quantity | 25 |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.